Glenair D38999/32W15N

Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
$ 231.132
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair D38999/32W15N.

IHS

Datasheet1 page12 years ago

element14 APAC

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 231.132
$ 14.784
$ 14.784
Stock
1,406
26,143
26,143
Authorized Distributors
6
6
6

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Glenair D38999/32W15N provided by its distributors.

Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
MIL-DTL-38999 Non-RoHS Compliant 2004 Straight Connector Cap (Cover) 175C 30mm
38999 III PLUG DUST CAP SZ 15 CAD O/D | Glenair D38999/32W15N
Connector Accessory, Cover Item, Aluminum Alloy
PROTECTIVE COVERS - PROTECTIVE COVERS
PLUG COVER SHLL SIZE 15 ALUMINUM
PLUG PROTECTIVE CAP, ALUMINUM; Series:D3; PLUG PROTECTIVE CAP, ALUMINUM; Series:D38999; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series III Circular Connector Plugs; Connector Shell Size:15; Connector Body Material:Aluminium; Leaded Process Compatible:No

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH