Glenair D38999/32M13R

PROTECTION CAP for MIL Protection Cap, composite, size 17
$ 179.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair D38999/32M13R.

_legacy Avnet

Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 179.26
$ 14.12
$ 14.12
Stock
66
48,545
48,545
Authorized Distributors
3
6
6
Gender
-
-
-
Number of Positions
-
-
-
Mount
-
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
Straight
-
-
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Descriptions

Descriptions of Glenair D38999/32M13R provided by its distributors.

PROTECTION CAP for MIL Protection Cap, composite, size 17
Connector Accessories Plug Protective Covers Electroless Nickel
D38999/32M13r Rohs Compliant: No
PLUG COVER SHELL SIZE 13 NICKEL

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/32M13R.