Glenair 803-003-07NF9-19SN

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 454.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 803-003-07NF9-19SN.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 454.18
$ 451.221
Stock
3,293
1,002
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
19
19
Mount
Jam Nut
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT07SE-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Amphenol AerospaceD38999/24JD19SC
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
ITT / CannonKPSE07E14-19PX
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
ITT / CannonKPSE07F14-19SX
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Amphenol SocapexPT07SE14-19SW
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Descriptions

Descriptions of Glenair 803-003-07NF9-19SN provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Mighty Mouse SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 19pin Aluminum 5A , , 26.16mm*20.07mm
CIRCULAR MIL SPEC CONNECTOR MIGH
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
MM RECP BND PLTFRM 1923 SKT Al/Cad
MIL SPEC CIR CONN, RCPT, 9-19, CRIMP; Product Range:803 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:19Contacts; Coupling Style:Bayonet RoHS Compliant: No

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH