Glenair 803-002-06NF7-10SN

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 334.157
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 803-002-06NF7-10SN.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 334.157
$ 323.7
Stock
1,009
36,722
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
10
10
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceTV06RW-13-98P
AMPHENOL TV06RW-13-98P Circular Connector, MIL-C-38999 Series III, Plug, 10, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06SE-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol Industrial97-4106A-18-19P
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Glenair 803-002-06NF7-10SN provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Circular Connector, Mighty Mouse 803 Series, Cable Mount Plug, 10 Contacts, Crimp Socket, Bayonet
CIRCULAR MIL SPEC CONNECTOR MIGH
Circularconnector Rohs Compliant: No |Glenair 803-002-06NF7-10SN
Bayonet Lock,Female Sockets,Plug 10pin Aluminum 5A , , 23.6mm
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
MM PLG ACC THRD 1023 SKT Al/Cad

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH