Glenair 801-009-01M7-10SA

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 320.405
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-009-01M7-10SA.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
-10.81%

Alternate Parts

Price @ 1000
$ 320.405
$ 325.386
$ 325.386
Stock
18,010
1,330
1,330
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
10
10
10
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06SE-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-418-1S
connector comp, insert only, size 18, for 10#16 crimp socket contact(sold separate)
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3126F12-10SX
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126F12-10SY
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Glenair 801-009-01M7-10SA provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Mighty Mouse SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Female Sockets,Receptacle,Threaded 10pin Aluminum 5A , 22.9mm*11.3mm
CIRCULAR MIL SPEC CONNECTOR RECE
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
MIL SPEC CIR CONN, RCPT, 7-10, CRIMP; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:10Contacts; Coupling Style:Threaded RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH