Glenair 801-008-16NF6-7SA

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 379.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-008-16NF6-7SA.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 379.49
$ 322.405
Stock
15,513
14,276
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
7
7
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol PcdTVS06RF1199SE
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Glenair 801-008-16NF6-7SA provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector,Plugs Aluminum 5A 27.68mm
Conn Mighty Mouse SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
CIRCULAR MIL SPEC CONNECTOR MIGH
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
MIL SPEC CIR CONN, PLUG, 6-7, CRIMP; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:Crimp SocketRoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH