Glenair 801-008-16M17-7SA

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 614.843
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-008-16M17-7SA.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Industrial97-4106A-16S-1P(621)
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Plug, 7, Pin
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Amphenol AerospaceD38999/24JB99PN L/C
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port

Descriptions

Descriptions of Glenair 801-008-16M17-7SA provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Female Sockets,Plug,Threaded 7pin(Power) Aluminum 23A , 27.68mm
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
MIL SPEC CIR CONN, PLUG, 17-7, CRIMP; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Coupling Style:Threaded RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH