Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTS7147S

Souriau circular connector plug, UTSseries, 7Core, panel mount, Crimping, IP68,IP69K
$ 7.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS7147S.

IHS

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Inventory History

3 month trend:
-1.45%

CAD Models

Download Eaton UTS7147S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector Rcpt, Size 14, 7Pos,; |Souriau-Sunbank / Eaton UTS7147P
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS7128P
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS7128S
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS7147S provided by its distributors.

Souriau circular connector plug, UTSseries, 7Core, panel mount, Crimping, IP68,IP69K
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 7 female contacts, IP68/69K
Souriau SCT
Receptacle, Jam Nut, Size14, 7Way, Skt; |Souriau-Sunbank/eaton UTS7147S
Connector plastic circ size 14 jam nut recept for 7 size 16 socket cont sealed | Souriau-Sunbank by Eaton UTS7147S
CONN RCPT HSG FMALE 7POS PNL MT
RECEPTACLE, JAM NUT, SIZE14, 7WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupli
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN