Glenair 801-008-16M16-55PC

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 883.226
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-008-16M16-55PC.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 883.226
$ 896.328
Stock
696
688
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
55
55
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialPT06SE-20-41S(SR)
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT06SE-14-19S(SR)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Glenair 801-008-16M16-55PC provided by its distributors.

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Mighty Mouse PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Male Pins,Plug,Threaded 55pin Aluminum 5A , 27.68mm
MIL SPEC CIR CONN, PLUG, 16-55, CRIMP; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:55Contacts; Circular Contact Type:Crimp PinRoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH