Glenair 801-007-16M7-10SA

MIL SPEC CIR Connector, PLUG, 7-10, CRIMP; Pr; Product Range: 801 Series; Equivalent Military
$ 414.237
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-007-16M7-10SA.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+34.76%

Alternate Parts

Price @ 1000
$ 414.237
$ 359.563
Stock
26,131
12,424
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
10
10
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceTV06RW-13-98P
AMPHENOL TV06RW-13-98P Circular Connector, MIL-C-38999 Series III, Plug, 10, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Glenair 801-007-16M7-10SA provided by its distributors.

MIL SPEC CIR Connector, PLUG, 7-10, CRIMP; Pr; Product Range:801 Series; Equivalent Military
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Mighty Mouse SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
ConnCircular SKT 10 POSCrimp STCable Mount 10 Terminal 1 Port
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
DOUBLE-START ACME THREADS PLUG

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80100716M710SA