Glenair 801-007-16M16-55PA

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 994.905
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-007-16M16-55PA.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+9.36%

Alternate Parts

Price @ 1000
$ 994.905
$ 1,028.939
Stock
11,433
14,787
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
55
55
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Electroless Nickel, Gold
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06SE-22-55P(SR)
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceTV06RW-17-35P
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 55 Contacts
Amphenol IndustrialMS3126E22-55P
Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 55 Contacts

Descriptions

Descriptions of Glenair 801-007-16M16-55PA provided by its distributors.

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Mighty Mouse PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
ConnCircular PIN 55 POSCrimp STCable Mount 55 Terminal 1 Port
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Circular Connector 55 Contact(s)
Male Pins,Plug,Threaded 55pin Aluminum 5A , 28.7mm
MIL SPEC CIR CONN, PLUG, 16-55, CRIMP; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:55Contacts; Circular Contact Type:Crimp PinRoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801-007-16M16-55PA.