Giantec Semiconductor GT24C02-2SLI-TR

EEPROM, 256X8, Serial, CMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Giantec Semiconductor GT24C02-2SLI-TR.

IHS

Datasheet25 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.58
$ 0.58
Stock
66,719
101,751
101,751
Authorized Distributors
0
6
6
Case/Package
TSSOP
MSOP
MSOP
Number of Pins
-
8
8
Density
-
16 kb
16 kb
Access Time
-
-
-
Frequency
-
400 kHz
400 kHz
Interface
Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-08-25

Descriptions

Descriptions of Giantec Semiconductor GT24C02-2SLI-TR provided by its distributors.

EEPROM, 256X8, Serial, CMOS, PDSO8

Manufacturer Aliases

Giantec Semiconductor has several brands around the world that distributors may use as alternate names. Giantec Semiconductor may also be known as the following names:

  • GIANTEC
  • GIANTEC SEMICONDUCTOR INC
  • Giantec Semi
  • Giantec Semiconductor Corporation
  • Giantec-Semi Import/Export
  • GIANTE