Regal Beloit 27L6095

Capacitors, Metallized Film, Olal, 2UF, 660VAC
$ 5.613
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 27L6095.

Newark

Datasheet40 pages12 years ago
Datasheet29 pages19 years ago

Farnell

element14

Related Parts

Yageo GroupC4BSMBX4200ZALJ
Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Yageo GroupC274AC34200AA0J
Cap Film 2uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC274ACF4200LF0J
Cap Film 2uF 470VAC PP 5%( 25 X 57mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
PanasonicECW-FA2J225J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECQE6225JF
Cap Film 2.2uF 630V PET 5% (31 X 19.5 X 29mm) Radial 27.5mm 105C Bulk
PanasonicECW-FA2J185J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount

Descriptions

Descriptions of Regal Beloit 27L6095 provided by its distributors.

CAPACITORS, METALLIZED FILM, OLAL, 2uF, 660VAC
OIL FILLED CAPACITOR
CAPACITOR POLYPROPYLENE PP FILM 2UF, 660V, 6%, QC; Capacitance:2µF; Product Range:GEM III 27L Series; Voltage Rating:660VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:3.88" RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL