Gennum GX4314-CKB

Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, SOIC-14
$ 3.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gennum GX4314-CKB.

IHS

Datasheet4 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.611
$ 7.234
Stock
9,694
31,950
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Gennum GX4314-CKB provided by its distributors.

Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, SOIC-14
Wideband Monolithic Single 4:1 Video Multiplexer 14-Pin SOIC
VIDEO MULTIPLEXER

Manufacturer Aliases

Gennum has several brands around the world that distributors may use as alternate names. Gennum may also be known as the following names:

  • GEN
  • GENNUM CORPORATION
  • GENNUM CORP
  • GENNUMS
  • GENNU
  • GENNUM SEMI
  • GennumCorpor
  • GNM

Part Number Aliases

This part may be known by these alternate part numbers:

  • GX4314CKB