Gennum GS9028-CKA

GENLINX Cable Driver with Two Adjustable Output 8-Pin SOIC
$ 6.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gennum GS9028-CKA.

IHS

Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.413
$ 4.5
Stock
69,023
31,625
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Gennum GS9028-CKA provided by its distributors.

GENLINX Cable Driver with Two Adjustable Output 8-Pin SOIC
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8, SOIC-8
Line Driver/Receiver

Manufacturer Aliases

Gennum has several brands around the world that distributors may use as alternate names. Gennum may also be known as the following names:

  • GEN
  • GENNUM CORPORATION
  • GENNUM CORP
  • GENNUMS
  • GENNU
  • GENNUM SEMI
  • GennumCorpor
  • GNM

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS9028CKA