Gennum GS1531CBE2

GS1531 HD-LINX-TM II Multi-Rate Serializer | IC SERIALIZER MULTI-RATE 100BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gennum GS1531CBE2.

IHS

Datasheet50 pages26 years ago
Datasheet50 pages26 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-10
LTD Date2017-12-11

Related Parts

Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Gennum GS1531CBE2 provided by its distributors.

GS1531 HD-LINX-TM II Multi-Rate Serializer | IC SERIALIZER MULTI-RATE 100BGA
Serializer Tray GS1531 Surface Mount video processing unit 45mA 1.89V 70C
IC BUFFER NON-INVERT 6V 14TSSOP
Line Driver |Semtech GS1531-CBE2
SERIALISER, HD/SD/ASI, W/DRIVER, 100BGA; Bridge Type: -; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Interface Case Style: BGA; No. of Pins: 100Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Pr

Manufacturer Aliases

Gennum has several brands around the world that distributors may use as alternate names. Gennum may also be known as the following names:

  • GEN
  • GENNUM CORPORATION
  • GENNUM CORP
  • GENNUMS
  • GENNU
  • GENNUM SEMI
  • GennumCorpor
  • GNM

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1531-CBE2