GeneSiC Semiconductor MBRT400100

100V 400A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
$ 131.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT400100.

GeneSiC Semiconductor

Datasheet2 pages15 years ago

IHS

Electro Sonic

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Introduction Date2013-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

GeneSiC SemiconductorMBR400100CT
100V 400A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration)
GeneSiC SemiconductorMBRT40060R
60V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
GeneSiC SemiconductorMBR400100CTR
100V 400A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)

Descriptions

Descriptions of GeneSiC Semiconductor MBRT400100 provided by its distributors.

100V 400A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 100V V(RRM), Silicon
Diode Schottky 100V 400A 3-Pin(3+Tab) Three Tower
Schottky Rectifier - 100 V - 400 A
DIODE, RECTIF, 100V, 400A, THREE TOW
Schottky Diodes & Rectifiers 100V 400A Schottky Recovery
DIODE MOD SCHOT 100V 200A 3TOWER
Schottky Rectifier, 100V, 400A, Three Tower; Tensión Inversa Repetitiva Vrrm, Máx.:100V; Corriente Directa If(Av):200A; Tensión Directa Vf Máx.:880Mv; Configuración Módulo De Diodo:Cátodo Común Doble; Tipo De Empaquetado:Individual |Genesic MBRT400100

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC