GeneSiC Semiconductor MBR400100CTR

100V 400A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
$ 109.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR400100CTR.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

GeneSiC SemiconductorMBRT40060R
60V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
GeneSiC SemiconductorMBRT30060
60V 300A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
GeneSiC SemiconductorMBRT30060R
60V 300A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)

Descriptions

Descriptions of GeneSiC Semiconductor MBR400100CTR provided by its distributors.

100V 400A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 100V V(RRM), Silicon
Schottky Rectifier, 100V, 400A, Twin Tower; Tensión Inversa Repetitiva Vrrm, Máx.:100V; Corriente Directa If(Av):200A; Tensión Directa Vf Máx.:840Mv; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual |Genesic MBR400100CTR
DIODE, RECTIF, 100V, 400A, TWIN TOW; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200A; Forward Voltage VF Max:840mV; Forward Surge Current Ifsm Max:3kA; Operating Temperature Min:-40°C; Operating Temperature Max:175°C; Diode Case Style:Twin Tower; No. of Pins:2; MSL:-; Operating Temperature Range:-40°C to +175°C

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC