GeneSiC Semiconductor MBRT30060

60V 300A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
$ 119.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT30060.

GeneSiC Semiconductor

Datasheet2 pages15 years ago

IHS

Newark

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Introduction Date2013-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

GeneSiC SemiconductorMBR30035CTR
35V 300A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
GeneSiC SemiconductorMBRT40060R
60V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
GeneSiC SemiconductorMBR12030CTR
30V 120A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)

Descriptions

Descriptions of GeneSiC Semiconductor MBRT30060 provided by its distributors.

60V 300A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon
DIODE, RECTIF, 60V, 300A, THREE TOW; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 150A; Forward Voltage VF Max: 800mV; Diode Module Configuration: Dual Common Cathode; Product Range: MBRT3 Series; SVHC: No SVHC (17-Dec-2015); Diode Case Style: Three Tower; Diode Type: Schottky; Forward Surge Current Ifsm Max: 2.5kA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C
Schottky Rectifier, 60V, 300A, Three Tower; Tensión Inversa Repetitiva Vrrm, Máx.:60V; Corriente Directa If(Av):150A; Tensión Directa Vf Máx.:800Mv; Configuración Módulo De Diodo:Cátodo Común Doble; Tipo De Empaquetado:Individual |Genesic MBRT30060

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC