GeneSiC Semiconductor 1N1199AR

50V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N1199AR.

GeneSiC Semiconductor

Datasheet2 pages15 years ago

IHS

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 5.5
Stock
387
18,622
Authorized Distributors
1
3
Mount
Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.1 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
12 A
12 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

VishayVS-1N3208
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, DO-203AB
VishayVS-1N3210
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AB
VishayVS-1N3214
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of GeneSiC Semiconductor 1N1199AR provided by its distributors.

50V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-4
Standard Recovery - 50 V - 12 A
DIODE GEN PURP REV 50V 12A DO4
Rectifiers 50V 12A REV Leads Std. Recovery
Standard Recovery, 50V, 12A, Do-4; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:50V; Corriente Directa If(Av):12A; Tensión Directa Vf Máx.:1.1V; Corriente Directa Transitoria Ifsm Máx.:240A; Núm. De Contactos:2 |Genesic 1N1199AR

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC