GeneSiC Semiconductor 150K20A

200V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
$ 41.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 150K20A.

GeneSiC Semiconductor

Datasheet2 pages12 years ago

IHS

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA
DIODE, RECTIFIER, STANDARD, VR 400V, IF 150A, PKG DO-205AA (DO-8),CONFIG COMMON ANODE

Descriptions

Descriptions of GeneSiC Semiconductor 150K20A provided by its distributors.

200V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-8
Rectifiers SI STND RECOV DO-8 200-1000V 150A 200PV
DIODE GEN PURP 200V 150A DO205AA
Rectifier, Standard, Single, 200V, 150A, Do-205Aa; Repetitive Peak Reverse Voltage:200V; Average Forward Current:150A; Forward Voltage Max:1.33V; Diode Module Configuration:Single; Diode Case Style:Do-8; No. Of Pins:2Pins Rohs Compliant: Yes |Genesic 150K20A

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC