Vishay SA20A

Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, DO-204AC
$ 2.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SA20A.

IHS

Datasheet7 pages20 years ago
Datasheet6 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.43
$ 0.247
Stock
572
81,970
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
15.4 A
15.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-15
LTD Date2011-04-15

Descriptions

Descriptions of Vishay SA20A provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, DO-204AC
Diode TVS Single Uni-Dir 20V 500W 2-Pin DO-15

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric