Global Connector Technology USB3145-30-1-A

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3145-30-1-A.

IHS

Datasheet2 pages13 years ago

element14 APAC

Farnell

Future Electronics

TME

CAD Models

Download Global Connector Technology USB3145-30-1-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions73725-0010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Global Connector Technology USB3145-30-1-A provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn Micro USB Type B RCP 5 POS 1.3mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
USB Connectors Micro B Skt, Vertical, TH, 30u, With 2.3mm stake, with Matign Entry Face, T&R
CONNECTOR, USB 2.0 MICRO B, RECEPTICLE, 5 POSITION, TH, FULL REEL
USB Receptacle Type B Through Hole Vertical with Through Hole Shell Stakes
Micro Usb, 2.0 Type B, Receptacle, Th; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Copper Alloy; Rohs Compliant: Yes |Gct (Global Connector Technology) USB3145-30-1-A
MICRO B SKT, VERTICAL, TH, 30",","["https://media.digikey.com/Photos/GCT/MFG_USB3145-30-1-A.jpg", "https://media.digikey.com/Photos/GCT/MFG_USB3145-30-1-A.jpg"]

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3145-30-1-A.