Global Connector Technology USB3106-30-0230-A

Conn Micro USB Type AB RCP 2Power/3Signal POS 1.3mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3106-30-0230-A.

IHS

Datasheet2 pages12 years ago

element14 APAC

Farnell

TME

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions73725-0010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Global Connector Technology USB3106-30-0230-A provided by its distributors.

Conn Micro USB Type AB RCP 2Power/3Signal POS 1.3mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
USB Connectors Micro A/B Skt, Vertical, TH, 30u, W/2.3mm shell stake, T&R
USB3106 Series 5 Contact A/B Vertical 2.3 mm Shell Stake USB Receptacle
Micro Usb Conn, 2.0, Type Ab, rcpt,5Pos; Usb Connector Type:Micro Usb Type Ab; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Through Hole Mount; Orientation:Vertical Rohs Compliant: Yes |Gct (Global Connector Technology) USB3106-30-0230-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3106-30-0230-A.