Global Connector Technology USB3075-30-A

USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3075-30-A.

IHS

Datasheet2 pages15 years ago

Farnell

element14 APAC

TME

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions73725-0010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Global Connector Technology USB3075-30-A provided by its distributors.

USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB Type B RCP 2Power/3Signal POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
MICRO USB 2.0 B CONNECTOR, 5 POSITION, SMT RT ANGLE, FULL REEL
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
USB Series Bottom Surface Mount Horizontal Micro USB B Type Connector
GCT (GLOBAL CONNECTOR TECHNOLOGY) - USB3075-30-A - Conettore USB, Micro USB Tipo B, USB 2.0, Presa, 5 Vie, Montaggio Superficiale, Angolo Retto
Micro Usb, 2.0 Type B, Receptacle, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle Rohs Compliant: Yes |Gct (Global Connector Technology) USB3075-30-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3075-30-A.