GC Electronics 45-521

Conn High Density D-Sub Gender Changer M/M 15/15 POS ST 1 Port
$ 2.984
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-521.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / CannonT3P16MC1LX
Circular Connector Contact, T3P, Machined, Trident, Pin, Crimp, 16 AWG, 16 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag

Descriptions

Descriptions of GC Electronics 45-521 provided by its distributors.

Conn High Density D-Sub Gender Changer M/M 15/15 POS ST 1 Port
Low Profile Gender Changer, Male/Male, Hd15 Connector Rohs Compliant: Yes |Gc Electronics 45-521
Subminiature D Plug 15 pos. 0.715 in. L Putty

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD