GC Electronics 45-1555

Cable Assembly Data 4.572m 28AWG D-Subminiature to D-Subminiature 25 to 25 POS F-M
$ 4.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1555.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.0m Length, White
1.27mm Pitch Serial ATA Straight-to-Straight Signal Cable Assembly, 1.0m Length, Red, Lead-Free
1.27mm Pitch Serial ATA Straight-to-Straight Signal Cable Assembly, 0.50m Length, Red, Lead-Free
Cable Assembly Data 0.5m 26AWG 7 POS Serial ATA to 7 POS Serial ATA F-F Bag

Descriptions

Descriptions of GC Electronics 45-1555 provided by its distributors.

Cable Assembly Data 4.572m 28AWG D-Subminiature to D-Subminiature 25 to 25 POS F-M
Serial Data Cable 4.57 m (25) 28 AWG Putty DB25 Female x DB25 Male
COMPUTER CABLE, SERIAL, 15FT, PUTTY
Computer Cable, Serial, 15Ft, Putty; Connector Type A:D Sub 25 Position Receptacle; Connector Type B:D Sub 25 Position Plug; Cable Length - Imperial:15Ft; Cable Length - Metric:4.6M; Jacket Color:Putty; Product Range:- Rohs Compliant: Yes |Gc Electronics 45-1555

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD