Molex 88732-9100

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32m Length
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88732-9100.

IHS

Datasheet2 pages7 years ago

Molex

RS (Formerly Allied Electronics)

Newark

Farnell

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.0m Length, White

Descriptions

Descriptions of Molex 88732-9100 provided by its distributors.

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32m Length
Cable Assembly USB 1.32m USB Type A to USB Type B 4 to 4 POS M-M 28AWG USB
USB Connectors USB A-TO-B Shielded, 1.32m
Usb A-B 28/26 1320Mm |Molex 88732-9100
Cross Referenced to MOLEX - Part MOL88732-9100
CBL USB2.0 A PLUG TO B PLG 4.33'
USB CABLE, 1.1, PLUG-PLUG, 1.32M; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:1.32m; Cable Length - Imperial:4.3ft; USB Standard:USB 1.1; Jacket Colour:White; Electronic Marking:-; Product Range:88740 Series; SVHC:No SVHC (15-Jan-2019); Cable Assembly Type:Computer; Cable Length:1.3m; Computer Connector A:USB 2.0 A Plug; Computer Connector B:USB 2.0 B Plug; Conductor Size:28AWG, 26AWG; Connector A:USB Type A Plug; Connector B:USB Type B Plug; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 B Plug; Data Rate Max:12Mbps; Data Rate Min:1.5Mbps; Lead Length:1.3m

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887329100
  • 887 329 100
  • 887-3291-00
  • 887329100