GC Electronics 30-9914

Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Card
$ 0.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9914.

Master Electronics

Datasheet2 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.85%

Related Parts

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Mini-Fit H2O Crimp Terminal, Female, with Tin (Sn) over Nickel (Ni), UL1015, 18-20 AWG, Reel
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of GC Electronics 30-9914 provided by its distributors.

Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Card
PLUG, MODULAR, RJ12, 6, 6, 3, FLAT STRANDED
Jack RJ-12 Flat Stranded 6-Condu
Conn Rj-12 Modular Plugs 6 Pos
Rj12 Modular Plug, 6 Position, 1 Port; Modular Connector Type:Rj12 Wired Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Gc Electronics 30-9914

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD