GC Electronics 30-8954

Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
$ 0.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-8954.

Master Electronics

Datasheet2 pages16 years ago

Newark

Related Parts

Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
TE Connectivity1604113-2
Cont,15A Pwr Prod,strip,tin |Amp Te Connectivity 1604113-2

Descriptions

Descriptions of GC Electronics 30-8954 provided by its distributors.

Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
Conn Plug Tel Rj-11 6P4C Flat Stranded 15 Micron
Rj11 Modular Plug, 6 Position, 1 Port; Modular Connector Type:Rj11 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount; Gender:Plug Rohs Compliant: Yes |Gc Electronics 30-8954

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD