Fujitsu MBM29F400BC-70PFTN

4M (512K X 8/256K X 16) Bit Cmos Flash Memory Flash, 256KX16, 70NS, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MBM29F400BC-70PFTN.

IHS

Datasheet48 pages22 years ago
Datasheet47 pages27 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 1.87
Stock
17,873
191,459
Authorized Distributors
0
1
Case/Package
-
TFSOP
Number of Pins
-
-
Density
-
-
Access Time
70 ns
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Fujitsu MBM29F400BC-70PFTN provided by its distributors.

4M (512K X 8/256K X 16) BIT CMOS FLASH MEMORY Flash, 256KX16, 70ns, PDSO48
256K X 16 FLASH 5V PROM 70 ns PDSO48
MBM29F400BC-70PFTN FUJITSU

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBM29F400BC70PFTN