Fujitsu MBM29F040A-90PD

Flash, 512KX8, 90ns, PQCC32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MBM29F040A-90PD.

IHS

Datasheet39 pages0 years ago
Datasheet41 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.631
Stock
21,498
131,227
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
32
Density
-
-
Access Time
90 ns
-
Frequency
-
-
Interface
Parallel
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Fujitsu MBM29F040A-90PD provided by its distributors.

Flash, 512KX8, 90ns, PQCC32

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBM29F040A90PD