Fujitsu MB96F696RBPMC-GSE2

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP100
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB96F696RBPMC-GSE2.

IHS

Datasheet76 pages13 years ago

Alternate Parts

Price @ 1000
$ 2.688
Stock
36,262
40,612
Authorized Distributors
0
1
Case/Package
QFP
LFQFP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
8 MHz
8 MHz
Number of I/Os
77
6
Interface
-
CAN, I2C
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
LCD, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fujitsu MB96F696RBPMC-GSE2 provided by its distributors.

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP100
MB96 288K LQFP100 125°C RoHSconf

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG