Fujitsu MB91F662PMC-GE1

32bit FR MCU: FR80, Flash 512KB, RAM 32KB, USB function with Mini-HOST, supports USB2.0 Full Speed
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB91F662PMC-GE1.

element14 APAC

Datasheet0 pages0 years ago

CAD Models

Download Fujitsu MB91F662PMC-GE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

100 MHZ 32-BIT RX MCU WITH FPU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144
R5F562N8BDFP#V0, 32BIT RX MICROCONTROLLER, 100MHZ, 512 KB FLASH, 100-PIN LFQFP
RX621 Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller -LQFP-100
STMicroelectronicsSTR912FAW44X6T
MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 128-Pin LQFP T/R
32 Bit Microcontroller, ARM Cortex-M3, 80 MHz, 512 KB, 64 KB, 120, LQFP RoHS Compliant: Yes
512KB 3V~3.6V PIC 122 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Fujitsu MB91F662PMC-GE1 provided by its distributors.

32bit FR MCU:FR80, Flash 512KB, RAM 32KB, USB function with Mini-HOST, supports USB2.0 Full Speed
MCU, 32BIT, 33MHZ, LQFP-120; Product Range: -; Architecture: -; No. of Bits: 32bit; CPU Speed: 33MHz; Program Memory Size: 512KB; RAM Memory Size: 48KB; No. of Pins: 120Pins; MCU Case Style: LQFP; No. of I/O's: 99I/O's; Embedded
MCU, 32BIT, FR80, 512K FLASH 120LQFP; Core Size:32bit; No. of I/O's:99; Program Memory Size:512KB; RAM Memory Size:48KB; CPU Speed:33MHz; Oscillator Type:Internal, External; No. of Timers:1; Peripherals:ADC, PWM, Timer; No. of PWM ;RoHS Compliant: Yes

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG