Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP512MU814-I/PL

512KB 3V~3.6V PIC 122 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 10.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MU814-I/PL.

Microchip

Datasheet622 pages13 years ago
Datasheet614 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.42%

CAD Models

Download Microchip DSPIC33EP512MU814-I/PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

3V~3.6V 34MHz 106 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
STMicroelectronicsSPC560P50L5CEFBY
MCU 32-bit SPC560P50x e200 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMCF52258CAG66
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS

Descriptions

Descriptions of Microchip DSPIC33EP512MU814-I/PL provided by its distributors.

512KB 3V~3.6V PIC 122 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 512KB FLASH 144LQFP / MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive 144-Pin LQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
Microchip SCT
dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-LQFP-144
Microchip dsPIC33EPSeries microcontroller, dsPICkernel, 144needle, LQFPencapsulation, 2CANpassageway
IC, DSC, 60MHZ, 144 LQFP; Product Range: dsPIC33E Series; Core Frequency: 60MHz; Flash Memory Size: 536KB; No. of I/O's: 122I/O's; Embedded Interface Type: DCI, ECAN, I2C, SPI, UART; Core Supply Voltage: 1.8V; DSC Case Style: L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MU814-IPL
  • DSPIC33EP512MU814I/PL
  • DSPIC33EP512MU814IPL