FTDI VNC2-32Q1B-REEL

Tape & Reel (TR) 2010 SPI UART USB 2.0 interface controller 1.62V~1.98V 7mm 25mA 480Mbps
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI VNC2-32Q1B-REEL.

Farnell

Datasheet88 pages14 years ago

Upverter

TME

SHENGYU ELECTRONICS

CAD Models

Download FTDI VNC2-32Q1B-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTUSB3410IRHBR
Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
Texas InstrumentsTUSB3410RHBG4
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tube 32-Pin VQFN EP
Texas InstrumentsSN65LVPE502RGET
3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85

Descriptions

Descriptions of FTDI VNC2-32Q1B-REEL provided by its distributors.

Tape & Reel (TR) 2010 SPI UART USB 2.0 interface controller 1.62V~1.98V 7mm 25mA 480Mbps
MCU 16-bit VNC2 CISC 256KB Flash 1.8V/3.3V 32-Pin QFN EP
IC USB HOST/DEVICE CTRL 32-QFN
CONTROLLER, USB, VINCULUM II, 32QFN; USB IC Type: Vinculum-II Programmable USB Host Controller; USB Standard: USB 2.0; Supply Voltage Min: 1.62V; Supply Voltage Max: 1.98V; Interface Case Style: QFN; No. of Pins: 32Pins; Data

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D