Texas Instruments TUSB3410IRHBR

Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
$ 4.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages12 years ago
Datasheet98 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet96 pages18 years ago
Datasheet3 pages21 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-17.05%

CAD Models

Download Texas Instruments TUSB3410IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.241
$ 5.35
Stock
189,786
192,350
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
12 Mbps
Number of Ports
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVPE502RGET
3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85
Texas InstrumentsTUSB3410RHBG4
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tube 32-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments TUSB3410IRHBR provided by its distributors.

Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
UART, I2C and IrDA serial port to USB bridge 32-VQFN -40 to 85
18K x 8 3V 3.6V QFN SMD mount,glue mount 950μm(height)
IC USB-SRL PORT CONTROLLER 32QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.