
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | FT4232H-56Q-REEL | 0 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | FT4232H-56Q-REEL | 0 | 3K | Bulk | 2d | |||||||
| Farnell | FT4232H-56Q-REEL | 0 | 1 | Cut Tape | 1h | |||||||
| Microchip USA | FT4232H-56Q-REEL | 287 | 20 | 5d | ||||||||
| Weyland Electronics Group Pte. Ltd. | FT4232H-56Q-REEL | 3,000 | 1 | Tape & Reel | 7h |
Download FTDI FT4232H-56Q-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of FTDI FT4232H-56Q-REEL provided by its distributors.
FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names: