What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CC430F6137IRGCR

General-purpose ISM<1GHz I2C, IrDA, JTAG, SPI, UART VQFN-64 RF Transceiver ICs ROHS
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6137IRGCR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet119 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet121 pages13 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Datasheet18 pages20 years ago

Upverter

Farnell

Inventory History

3 month trend:
-79.58%

CAD Models

Download Texas Instruments CC430F6137IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 7.05
Stock
246,629
413,588
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
20 MHz
Number of I/Os
44
44
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F6137IRGCR.

Related Parts

Texas InstrumentsCC430F6147IRGCT
MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsCC430F5137IRGZT
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5137IRGZ
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 32kB Flash and 4kB RAM 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC430F6137IRGCR provided by its distributors.

General-purpose ISM<1GHz I2C,IrDA,JTAG,SPI,UART VQFN-64 RF Transceiver ICs ROHS
20 MHz MCU with 32KB Flash, 4KB SRAM, Sub-1 GHz radio, AES-128, 12-bit ADC, I2C/SPI/UART, 96 seg 64-VQFN -40 to 85
MCU, 16BIT, MSP430, 20MHZ, VQFN-64; Gamme de produit: MSP430 Family CC430 Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 20MHz; Taille de mémoire programme: 32KB; Taille mémoire
MCU, 16BIT, MSP430, 20MHZ, VQFN-64; Product Range:MSP430 Family CC430 Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:20MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:64Pins; MCU Case Style:VQFN; No. of I/O's:44I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:CC430; MSL:-; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:CC430; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, PWM, Temp Sensor, Timer; Program Memory Size:32KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC430F6137IRGCR .