FTDI FT232BL-TRAY

USB-to-UART 1-CH 128byte FIFO 5V 32-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232BL-TRAY.

ODG (Origin Data Global)

Datasheet34 pages14 years ago
Datasheet34 pages15 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download FTDI FT232BL-TRAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.18
Stock
141,966
267,602
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Channels
1
1
Data Rate
12 Mbps
12 Mbps
Memory Size
-
-
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-01-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30
LTD Date2024-03-29

Related Parts

Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFR
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
NXP SemiconductorsTDA8029HL/C207,151
IC INTERFACE SPECIALIZED 32LQFP / Smart Card Interface 32-LQFP (7x7)
NXP SemiconductorsTDA8020HL/C2,118
Dual Ic Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8020HL/C2,118
NXP SemiconductorsTDA8029HL/C207
Smart Card Interface 20MHz 3.3V/5V 500mW T/R 32-Pin LQFP / IC SMART CARD READER 32-LQFP

Descriptions

Descriptions of FTDI FT232BL-TRAY provided by its distributors.

USB-to-UART 1-CH 128byte FIFO 5V 32-Pin LQFP Tray
FT232 Tray 2004 UART interface controller 4.35V~5.25V 7mm 25mA 12Mbps
USBUART UART LQFP-32(7x7) USB ICs ROHS
USB FULL SPEED TO SERIAL UART IC, LQFP-32
USB 2.0 Slave to UART Converter, 0 to 70 °C, RoHS
FTDI SCT
USB Bus Controller, CMOS, PQFP32

Images

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D