FTDI FT232BL-REEL

Usb Controller, 3MBD, USB1.1, Usb 2.0, 5 V, 32-PIN LQFP, Usbmadeez-uart Series
$ 6.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232BL-REEL.

HQonline

Datasheet34 pages14 years ago
Datasheet34 pages15 years ago

TME

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download FTDI FT232BL-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-01-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30
LTD Date2024-03-29

Related Parts

Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFR
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
NXP SemiconductorsTDA8020HL/C2,118
Dual Ic Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8020HL/C2,118
NXP SemiconductorsTDA8029HL/C207
Smart Card Interface 20MHz 3.3V/5V 500mW T/R 32-Pin LQFP / IC SMART CARD READER 32-LQFP
NXP SemiconductorsTDA8029HL/C207,118
TDA8029 Series 2.7 to 6 V 20 MHz Serial SMT Smart Card Interface IC - LQFP-32

Descriptions

Descriptions of FTDI FT232BL-REEL provided by its distributors.

USB CONTROLLER, 3MBD, USB1.1, USB 2.0, 5 V, 32-PIN LQFP, USBMADEEZ-UART SERIES
Tape & Reel (TR) 2004 UART USB 2.0 interface controller 4.35V~5.25V 1.4mm 25mA 12Mbps
USB Bridge, USB to UART USB 2.0 UART Interface 32-LQFP (7x7)
USB-to-UART 1-CH 128byte FIFO 5V 32-Pin LQFP T/R
IC, USB-TO-UART, SMD, 32LQFP; Bridge Type: USB to UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Interface Case Style: LQFP; No. of Pins: 32Pins; Operating Temperature Min: 0°C; ; Available until stocks are exhausted

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D