FTDI FT232BL

Usb Interface Ics Usb to Serial Uart 32-PIN LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232BL.

Upverter

Datasheet34 pages14 years ago
Datasheet34 pages15 years ago

IHS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download FTDI FT232BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.18
Stock
82,468
251,647
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
32
32
Logic Function
-
-
Interface
UART
UART
Number of Drivers
1
-
Number of Receivers
1
-
Data Rate
60 Mbps
12 Mbps
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB3410IVF
UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
NXP SemiconductorsTDA8029HL/C207,151
IC INTERFACE SPECIALIZED 32LQFP / Smart Card Interface 32-LQFP (7x7)
NXP SemiconductorsTDA8029HL/C207,118
TDA8029 Series 2.7 to 6 V 20 MHz Serial SMT Smart Card Interface IC - LQFP-32
NXP SemiconductorsTDA8020HL/C2,118
Dual Ic Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8020HL/C2,118

Descriptions

Descriptions of FTDI FT232BL provided by its distributors.

USB Interface ICs USB TO SERIAL UART 32-PIN LQFP
USB UART ( USB-SERIAL) IC USB Bus Controller, CMOS, PQFP32
IC USB FS SERIAL UART 32-LQFP
IC OPAMP GP 4 CIRCUIT 14SOIC
IC INTFC U-UART QFP-32
USB SERIAL CONVERTER
FT232BL FTDI QFP

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT232BL.
  • FT232BL..