NXP Semiconductors MPC8548VUAUJ

PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 783-FCPBGA (29x29)
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548VUAUJ.

IHS

Datasheet151 pages13 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 184.95
$ 184.95
Stock
105,397
190,312
190,312
Authorized Distributors
0
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
33.3 MHz
1.333 GHz
1.333 GHz
Memory Type
-
-
-
Memory Size
-
32 kB
32 kB
RAM Size
-
512 kB
512 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
2-Wire
I2C, SPI
I2C, SPI
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
4
4
4
Watchdog Timer
-
-
-
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-08-27
LTD Date2010-01-27

Descriptions

Descriptions of NXP Semiconductors MPC8548VUAUJ provided by its distributors.

PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 783-FCPBGA (29x29)
FLOATING POINT MICROPROCESSOR Not Qualified BALL IC Microprocessor 105C 29mm 1.1V 32b
IC MPU MPC85XX 1.333GHZ 783BGA
SoC, CMOS, CBGA783

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP