Freescale Semiconductor MPC8536BVTANG

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MPC8536BVTANG.

IHS

Datasheet127 pages19 years ago

CAD Models

Download Freescale Semiconductor MPC8536BVTANG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.213
$ 121.213
Stock
8,737
173,201
173,201
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
783
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
I2C, SPI, UART
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Freescale Semiconductor MPC8536BVTANG provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA783
32-BIT 800 MHz MICROPROCESSOR PBGA783

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE