NXP Semiconductors MPC8347EVVAJD

PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8347EVVAJD.

Augswan

Datasheet102 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 103.554
$ 103.554
Stock
151,825
192,170
192,170
Authorized Distributors
0
3
3
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Memory Type
-
-
-
Memory Size
-
64 kB
64 kB
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MPC8347EVVAJD provided by its distributors.

PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35)
533MHz 1 1.14V 1.26V 2.5V,3.3V Ethernet,I2C,SPI,UART,USB PowerPC e300 BGA
IC MPU MPC83XX 533MHZ 672TBGA
SoC, CMOS, PBGA672

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP