Freescale Semiconductor MC9S12XET256VAG

RISC Microcontroller, 32-Bit, FLASH, CPU12 CPU, 50MHz, CMOS, PQFP144
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC9S12XET256VAG.

IHS

Datasheet1,410 pages18 years ago

Alternate Parts

Price @ 1000
$ 15.63
$ 15.63
Stock
54,137
207,459
207,459
Authorized Distributors
0
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
144
144
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
119
7
7
Interface
-
I2C
I2C
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
1.72 V
1.72 V
1.72 V
Max Supply Voltage
1.98 V
1.98 V
1.98 V
Peripherals
-
POR, WDT
POR, WDT

Descriptions

Descriptions of Freescale Semiconductor MC9S12XET256VAG provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CPU12 CPU, 50MHz, CMOS, PQFP144
MC9S12XET256VAG FREESCALE TQFP144
AD8361ARTZ ADI

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE