NXP Semiconductors MC9S12A64CFU

Microcontroller, 16-Bit, FLASH, HCS12 CPU, 25MHz, CMOS, PQFP80
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12A64CFU.

IHS

Datasheet128 pages27 years ago
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 19.67
Stock
70,332
161,316
Authorized Distributors
0
6
Case/Package
QFP
QFP
Number of Pins
80
80
Core Architecture
HCS12
HCS12
Data Bus Width
-
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
2
59
Interface
I2C, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
-
64 kB
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
-
I2C, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC9S12A64CFU provided by its distributors.

Microcontroller, 16-Bit, FLASH, HCS12 CPU, 25MHz, CMOS, PQFP80
IC MCU 16BIT 64KB FLASH 80QFP
MC9S12A64CFU FREESCALE QFP
MICROCONTROLLER UNIT
standard package

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP