Freescale Semiconductor MC9328MXLVH15

RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC9328MXLVH15.

IHS

Datasheet89 pages32 years ago

Newark

Alternate Parts

Price @ 1000
$ 10.659
$ 10.659
Stock
36,109
173,812
173,812
Authorized Distributors
0
4
4
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
256
256
256
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2003-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Freescale Semiconductor MC9328MXLVH15 provided by its distributors.

RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
32-BIT 150 MHz RISC PROCESSOR PBGA256
MC9328MXLVH15 FREESCA

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE