Freescale Semiconductor MC9328MX21VH

Microprocessor, 266MHz, CMOS, PBGA289
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC9328MX21VH.

IHS

Datasheet20 pages21 years ago

Alternate Parts

Price @ 1000
$ 26.4
$ 26.4
Stock
63,337
231,046
231,046
Authorized Distributors
0
5
5
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Interface
-
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2004-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Freescale Semiconductor MC9328MX21VH provided by its distributors.

Microprocessor, 266MHz, CMOS, PBGA289

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9328 MX21VH