Freescale Semiconductor MC912D60AVPV8

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC912D60AVPV8.

IHS

Datasheet460 pages0 years ago

CAD Models

Download Freescale Semiconductor MC912D60AVPV8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.62
Stock
19,512
144,333
Authorized Distributors
0
6
Case/Package
LQFP
LQFP
Number of Pins
-
112
Core Architecture
-
-
Data Bus Width
-
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
86
86
Interface
-
CAN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
-
60 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-07-25

Descriptions

Descriptions of Freescale Semiconductor MC912D60AVPV8 provided by its distributors.

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP112
MC912D60AVPV8 FREESCAL

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE